Harting 19 14 001 0401 Bush Enclosure durable industrial grade

MPN
19 14 001 0401
Brand
Harting
EAN-13
2050006179031
Order Code
03-9551
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.70
5+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Bush enclosure 19 14 001 0401 is a high-voltage, heavy-duty industrial connector designed for multicore applications. It features robust construction suitable for electrical engineering purposes. Typical applications include demanding environments where industry-grade connectors are essential.
Type Bush enclosure
Protection Rating IP65 (closed)
Cable input 1x M25
IP Rating IP65 (closed)
Material Diecast zinc
Mating cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Modular® Compact

Reviews

Be the first to submit a review

Trustpilot