Harting 19 00 000 5190 Cable Gland 1pc weatherproof durable design

MPN
19 00 000 5190
Brand
Harting
EAN-13
2050006170052
Order Code
03-9538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 34 in stock

Harting's cable gland 19 00 000 5190 is designed for high voltage and industrial grade applications. This heavy-duty connector accommodates multicore cables, ensuring reliable connections in electrical engineering environments. Suitable for demanding industries, it excels in providing secure and robust connectivity solutions.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 9 ... 16mm
Colour (cable gland) RAL 7035 (light grey)
Degree of protection acc. to IEC 60529 IP68
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han®CGM-P
Size M25
Tightening torque =5 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 33.5mm
Wrench size 33

Reviews

Be the first to submit a review

Trustpilot