Harting 19 00 000 5081 Cable Gland durable single piece secure fit

MPN
19 00 000 5081
Brand
Harting
EAN-13
2050006169902
Order Code
03-9525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 6 in stock

The Harting cable gland 19 00 000 5081 is designed for high voltage and heavy-duty industrial applications, providing secure connections for multicore cables. It excels in electrical engineering uses, ensuring durability and reliability. Ideal for industry-grade environments, this product integrates smoothly with industrial and multi-core connectors.
Thread Size M20
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 5 ... 12mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6d86e660-27db-4390-811a-374604e3d289
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M20
Surface (accessories) Nickel plated
Tightening torque =10 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 24.4mm
Wrench size 22

Reviews

Be the first to submit a review

Trustpilot