Harting 09330100401 Han Enclosures Heavy Duty Housing 1 piece(s)

MPN
09330100401
Brand
Harting
EAN-13
2050006176016
Order Code
16-4840
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting 09330100401 refers to a robust general-purpose enclosure, commonly known as Shell 09330100401, offered as one piece per package. This enclosure is constructed to provide reliable protection for electrical and electronic components against mechanical impacts and environmental factors. The design features precision engineered dimensions and durable materials suitable for various industrial and technical environments where safeguarding sensitive components is essential. It is frequently employed in the automation industry, machinery applications, and other fields requiring sturdy housing solutions to maintain operational integrity and safety. The enclosure's versatility makes it an integral component for engineers focusing on reliable system enclosures in both standard and demanding conditions.
Type Connector
Colour Pebble grey (RAL 7032)
Case Material Polycarbonate
Content 1
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot