Harting 09 65 461 6713 D-Sub with Soldering Connection 37 Way

MPN
09 65 461 6713
Brand
Harting
EAN-13
2050000253102
Order Code
51-9611
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £9.23
100+ £7.52
250+ £7.49
500+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Back order - 10 availableBack-order availability date - 30/10/2026

Harting 37-pin male D-sub connector with grounding board locks, stamped soldering connections and dimples in the metal shell.


  • Number of pins: 37
  • With fitted screw locks 4-40 UNC
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Manufacturer's part: 09 65 461 6713
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Category Connectors
Clearance distance = 1mm
Colour (insert) Black
Connection Type Motherboard to daughtercard
Contact Resistance = 10 mO
Contact spacing (termination side) 2.76mm
Creepage distance = 1mm
Description of the contact Stamped
Distance between rows 2.84mm
ECHA SCIP number ecef7555-f643-4ceb-a337-fc54762297f1
Element Connector
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Hot plugging No
Identification Standard
Insertion force = 123 N
Installation height ? 6.2mm
Insulation Resistance >1010O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Locking type Fixing flange with fitted screw lock 4-40 UNC
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 250
No. of Rows 2
Number of pins 37
PCB fixing With board locks
PCB Thickness =1.6mm
Rated current ? 6.5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 4
Specifications DIN 41652
Surface (contacts) Noble metal over Ni
Termination length 3.7mm
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
Tightening torque =0.4 Nm Locking screw
Type D-SUB pin strip
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 11 N

Reviews

Be the first to submit a review

Trustpilot