Harting Male D-Sub Connectors, Straight Solder Pins with Grounding Board Locks

Harting Brand: Harting

Harting 37-pin male D-sub connectors with grounding board locks, stamped soldering connections and dimples in the metal shell. Available with a choice of contacts from 15-pin to 37-pin.

  • With fitted screw locks 4-40 UNC
  • Performance level 2
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
Description Image Product Buy Pricing (Ex VAT) Type No. of Ways Category Clearance distance Temperature Range Colour (insert) Connection Type Contact Resistance Contact spacing (termination side) Creepage distance Description of the contact Distance between rows ECHA SCIP number Element ELV status Fire protection on railway vehicles Gender Number of pins Hot plugging Identification
Harting 09 65 261 6713 D-Sub 15 Way Plug PCB Mount
Harting 09 65 261 6713 D-Sub 15 Way Plug PCB Mount
Standard range
Order code: 51-9601
MPN: 09 65 261 6713

Order in multiples of 100


Despatched within 4 working days - 60 in stock
100+ £3.51
Price per unit Ex VAT
Male 15 -55ºC to +125°C 15
Harting 09 65 461 6713 D-Sub with Soldering Connection 37 Way
Harting 09 65 461 6713 D-Sub with Soldering Connection 37 Way
Extended range
Order code: 51-9611
MPN: 09 65 461 6713

Order in multiples of 50


Back order - 10 availableBack-order availability date - 16/07/2026
50+ £9.23
100+ £7.52
250+ £7.49
500+ £7.45
Price per unit Ex VAT
D-SUB pin strip 37 Connectors = 1mm Black Motherboard to daughtercard = 10 mO 2.76mm = 1mm Stamped 2.84mm ecef7555-f643-4ceb-a337-fc54762297f1 Connector compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10) Male 37 No Standard
Order codeMftrs Part No.No. of contacts
51-960109 65 261 671315
51-960709 65 361 671325
51-961109 65 461 671337


Trustpilot