Harting 09 38 032 3101 Socket insert 1pc high-quality durable design

MPN
09 38 032 3101
Brand
Harting
EAN-13
2050006165317
Order Code
03-9336
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.98
10+ £43.03
25+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 10/09/2026

The socket insert 09 38 032 3101 by Harting is a heavy-duty, industry-grade electrical engineering connector. It is designed for high voltage and multicore applications, providing robust and reliable performance. Typical uses include industrial connectors in demanding environments.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polyamide
Maximum Temperature +125°C
Number of pins 32
Number of Ways 32 + PE

Reviews

Be the first to submit a review

Trustpilot