Harting 09 38 008 2702 Socket insert durable 8-pin connections

MPN
09 38 008 2702
Brand
Harting
EAN-13
2050006165263
Order Code
03-9330
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £88.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Harting manufactures the socket insert 09 38 008 2702, designed as a high voltage industrial connector. This heavy-duty, multicore connector is well-suited for demanding electrical engineering applications. Typical uses include robust and reliable connections in industrial environments.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Misc Attribute 09380082702
Number of pins 8
Number of Ways 8 + PE

Reviews

Be the first to submit a review

Trustpilot