Harting 09 38 008 2701 Socket insert 1pc durable and reliable

MPN
09 38 008 2701
Brand
Harting
EAN-13
2050006165256
Order Code
03-9329
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.69
10+ £101.55
25+ £98.50
50+ £95.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Harting manufactures the Socket Insert 09 38 008 2701, a heavy-duty, multicore connector designed for industrial applications. This high-voltage connector is known for its robust construction, suitable for electrical engineering and harsh environments. Typical uses include industrial machinery and equipment requiring reliable and durable connections.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 8
Number of Ways 8 + PE

Reviews

Be the first to submit a review

Trustpilot