Harting 09 32 000 6109 Pin Contact single piece precision fit

MPN
09 32 000 6109
Brand
Harting
EAN-13
2050006163849
Order Code
03-9238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
25+ £2.21
250+ £2.11
625+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 30 in stock

The Harting pin contact 09 32 000 6109 is a high voltage, industry-grade connector designed for heavy-duty and multicore applications. It is manufactured by Harting and is suitable for use in industrial environments requiring robust and reliable electrical connections. This connector is ideal for electrical engineering applications where durability and high performance are essential.
Type Connector pin
Current Rating 10A
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot