Harting 09 20 004 2734 Han Socket insert 1 piece durable connectivity

MPN
09 20 004 2734
Brand
Harting
EAN-13
2050006164655
Order Code
03-9151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £15.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 41 in stock

The socket insert 09 20 004 2734, manufactured by Harting, is an industry-grade connector known for its high voltage capabilities. This heavy-duty, multicore connector is designed for use in electrical engineering applications. It is suitable for situations that require robust and reliable connections in industrial environments.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of Ways 4 + PE

Reviews

Be the first to submit a review

Trustpilot