Harting 09 11 000 6133 Pin Contact single-piece reliable connection

MPN
09 11 000 6133
Brand
Harting
EAN-13
2050006163672
Order Code
03-8835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £10.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting Pin Contact 09 11 000 6133 is a high voltage, industry-grade connector part. It is ideal for use in heavy-duty and multicore electrical engineering applications. This durable component is specifically designed for industrial environments.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot