Harting 09 00 000 5097 Cable Gland durable secure single piece

MPN
09 00 000 5097
Brand
Harting
EAN-13
2050006169698
Order Code
03-8684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £28.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 10 in stock

Harting manufactures the Cable gland 09 00 000 5097, which is a high voltage, industry-grade connector. This heavy duty component is designed for multicore applications and excels in demanding electrical engineering environments. Typical applications include industrial machinery and installations requiring robust and reliable connectivity solutions.
Thread Size PG29
Colour Light yellow
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot