Harting 09 00 000 5058 Cable Gland durable single piece secure fit

MPN
09 00 000 5058
Brand
Harting
EAN-13
2050006169544
Order Code
03-8671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting cable gland 09 00 000 5058 is an industrial-grade connector designed for securing and sealing high voltage and multicore cables. It is used primarily in heavy-duty applications within the electrical engineering sector. This robust component is essential for protecting connections in demanding environments.
Thread Size PG16
Colour Black
Material Plastic
IP Rating IP65
Type Cable gland
Maximum Temperature +100°C

Reviews

Be the first to submit a review

Trustpilot