Harting 09 00 000 5057 Cable Gland 1pc robust design durable seal

MPN
09 00 000 5057
Brand
Harting
EAN-13
2050006169537
Order Code
03-8670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1 in stock

The Harting Cable Gland 09 00 000 5057 is a high-voltage, heavy-duty connector designed for industrial use. It features multicore capabilities, making it suitable for complex electrical engineering applications. This industry-grade connector is commonly used in environments where reliable and secure connections are essential.
Thread Size PG16
Colour Black
Material Plastic
IP Rating IP65
Type Cable gland
Maximum Temperature +100°C

Reviews

Be the first to submit a review

Trustpilot