Harting 09 00 000 5047 Cable Gland 1pc high-quality reliable sealing

Image Representative of Range

Harting 09 00 000 5047 Cable Gland 1pc high-quality reliable sealing

MPN
09 00 000 5047
Brand
Harting
EAN-13
2050006169520
Order Code
03-8669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £4.14
100+ £3.70
500+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 11 in stock

The Harting cable gland 09 00 000 5047 is an industry-grade connector designed for high voltage and heavy-duty applications. This multi-core connector is ideal for electrical engineering projects that require robust and reliable connections. Typical applications include industrial environments where secure and durable connectivity is essential.
Thread Size PG16
Colour Black
Material Plastic
IP Rating IP65
Type Cable gland
Maximum Temperature +100°C

Reviews

Be the first to submit a review

Trustpilot