HansorATP-M25 Car standard blade-type fuse 25A Ochre Car Fuses

MPN
ATP-M25
Brand
Hansor
EAN-13
4251783510620
Order Code
16-4774
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

Hansor ATP-M25 is a standard blade-type fuse designed primarily for automotive applications, featuring a current rating of 25 amperes. This ochre-coloured fuse is engineered to provide reliable circuit protection by severing the circuit when the current exceeds safe levels, thereby safeguarding components such as light bulbs and car stereos. The standard blade-type construction ensures ease of installation and compatibility with most car fuse boxes, enhancing its utility in a variety of vehicular settings. With its robust design, the Hansor ATP-M25 is an essential component for maintaining electrical safety within automotive systems.
Type Car standard blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 58V
Colour Ochre
Content 1

Reviews

Be the first to submit a review

Trustpilot