HansorATP-M20 Car fuse blade-type 20A Yellow Automotive fuse

MPN
ATP-M20
Brand
Hansor
EAN-13
4251783510590
Order Code
16-4773
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 408 in stock

Hansor ATP-M20 is a 20 ampere yellow blade-type automotive fuse designed to provide reliable circuit protection in various automotive applications. This standard blade-type fuse is engineered to safeguard electrical components such as light bulbs, car stereo systems, and other 12-volt circuits against overcurrent conditions and short circuits. Its robust construction ensures a secure fit and consistent performance under the demanding conditions typical in automotive environments. The ATP-M20 is an ideal solution for engineers seeking dependable circuit protection for vehicle electrical systems, offering compatibility with numerous automotive designs and configurations.
Type Car standard blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 58V
Colour Yellow
Content 1

Reviews

Be the first to submit a review

Trustpilot