HansorATP-M10 Car blade-type fuse 10A Red Automotive Fuse

MPN
ATP-M10
Brand
Hansor
EAN-13
4251783510538
Order Code
16-4771
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

Hansor ATP-M10 is a car blade-type fuse rated at 10 amperes, providing reliable overcurrent protection for automotive electrical circuits. This standard blade-type fuse, featuring a distinctive red colour for easy identification, is engineered for use in vehicles' electrical systems to safeguard components such as light bulbs, and car stereos, specifically in applications requiring a 12-volt fuse. Designed to the meticulous standards of automotive engineering, the ATP-M10 is ideal for integration into automotive fuse blocks where space and efficiency are priorities. Known for its robust construction, this single piece ensures protection against potential electrical faults, contributing to the overall safety and functionality of a wide range of vehicular electrical circuits.
Type Car standard blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 58V
Colour Red
Content 1

Reviews

Be the first to submit a review

Trustpilot