HansorATP-M07 Car standard blade-type fuse 7.5A Brown Automotive fuse

MPN
ATP-M07
Brand
Hansor
EAN-13
4251783510507
Order Code
16-4770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

Hansor ATP-M07 is a standard blade-type automotive fuse with a current rating of 7.5 amperes, engineered for durability and reliability in vehicular electrical systems. The brown-coloured fuse is designed to provide overcurrent protection for a variety of car components, including light bulbs and car stereo systems, ensuring the safety and functionality of 12-volt circuits. The precise dimensions and robust construction of this fuse make it an essential component in preventing circuit damage due to overloads or short circuits, and it is commonly employed in automotive electrical systems for its ease of installation and replacement. The Hansor ATP-M07 is a singular piece fuse that is ideal for automotive engineers and technicians seeking a dependable solution for electrical safeguarding in motor vehicles.
Type Car standard blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 58V
Colour Brown
Content 1

Reviews

Be the first to submit a review

Trustpilot