HansorATP-M05 Car standard blade-type fuse 5A Orange Automotive Fuse

MPN
ATP-M05
Brand
Hansor
EAN-13
4251783510477
Order Code
16-4769
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Hansor ATP-M05 automotive fuse is a standard blade-type fuse rated at 5 amps and comes in an orange colour, serving as a reliable component for electrical circuit protection in vehicles. This single-piece fuse is typically utilised in automotive applications for the safeguarding of critical low-current circuits, such as those integrated with car stereos and interior light bulbs. By incorporating the Hansor ATP-M05, engineers can ensure the prevention of electrical overloads that could potentially damage sensitive vehicular electronics operating on a 12-volt system.
Type Car standard blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 58V
Colour Orange
Content 1

Reviews

Be the first to submit a review

Trustpilot