HansorATP-L40 Car standard blade-type fuse 40A Light brown

MPN
ATP-L40
Brand
Hansor
EAN-13
4251783510910
Order Code
16-4765
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 781 in stock

Hansor ATP-L40 is a car standard blade-type fuse rated at 40 amperes, offered in a light brown colour, and available as a single piece. This automotive fuse is designed to protect electrical circuits in vehicles by interrupting excessive current flow, thereby preventing potential damage to critical components such as light bulbs and car stereo systems. The ATP-L40 find applications in a range of automotive electrical systems where reliable overcurrent protection is necessary. Its robust construction and precise current rating make it suitable for integration into various vehicular wiring harnesses and electrical panels, ensuring safety and reliability in the vehicle's electrical architecture.
Type Car standard blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 32V
Colour Light brown
Content 1

Reviews

Be the first to submit a review

Trustpilot