HansorATP-L35 Car standard blade-type fuse 35A Dark green Car Fuses

MPN
ATP-L35
Brand
Hansor
EAN-13
4251783510903
Order Code
16-4764
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

Hansor ATP-L35 is a car standard blade-type fuse designed for automotive applications requiring a 35A current capacity, presented in a single piece format. This dark green automotive fuse is engineered to protect vehicle electrical systems by preventing overcurrent situations that could damage components such as light bulbs or car stereo systems operating at 12 volts. The use of a standard blade-type design facilitates secure installation and connectivity in a wide array of vehicles. Due to its robust construction and reliability, the Hansor ATP-L35 fuse is commonly employed in applications where consistent performance and safety are paramount, providing an essential safeguard in modern electrical circuit design within automobiles.
Type Car standard blade-type fuse
Current Rating (Amps) 35A
Voltage Rating 32V
Colour Dark green
Content 1

Reviews

Be the first to submit a review

Trustpilot