HansorASM-M20 Mini blade-type fuse 20A Yellow 1 piece Car Fuses Automotive

MPN
ASM-M20
Brand
Hansor
EAN-13
4251783511696
Order Code
16-4742
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

Hansor ASM-M20 is a Mini blade-type automotive fuse designed for use in various automotive electrical systems. This 20 A fuse, distinguished by its yellow casing, is specifically engineered to provide overcurrent protection in applications such as car stereos and light bulbs within 12-volt electrical circuits. Used primarily in vehicular contexts, the Hansor ASM-M20 is suitable for protecting wiring and electrical equipment from excessive currents that may result from faults such as short circuits. As a reliable safety component in the automotive industry, it helps maintain the longevity and integrity of electrical systems by interrupting the flow of excessive electricity, thus preventing damage or potential hazards in modern vehicles.
Type Mini blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 58V
Colour Yellow
Content 1

Reviews

Be the first to submit a review

Trustpilot