HansorASM-M05 Mini blade-type fuse 5A Orange Car Fuses Automotive

MPN
ASM-M05
Brand
Hansor
EAN-13
4251783511658
Order Code
16-4738
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

Hansor ASM-M05 is a mini blade-type automotive fuse designed to efficiently protect electrical circuits in vehicles. This fuse has a specified current rating of 5 amperes and is identified by its distinctive orange colour, which aids in quick identification among other fuses. Intended for use in automotive applications, it ensures the safe operation of various components, such as light bulbs and car stereo systems that rely on a 12-volt electrical supply. Its robust construction and precise specification make it a reliable choice for engineers working on vehicle maintenance and assembly. As an essential component in safeguarding against circuit overcurrent, the ASM-M05 mini blade fuse is a versatile part ideal for use in a range of vehicular electrical systems.
Type Mini blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 58V
Colour Orange
Content 1

Reviews

Be the first to submit a review

Trustpilot