HansorAMP-M040 Maxi blade-type fuse 40A Brown Automotive Fuse

MPN
AMP-M040
Brand
Hansor
EAN-13
4251783511986
Order Code
16-4730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

Hansor AMP-M040 is a Maxi blade-type automotive fuse designed to provide circuit protection in vehicles by interrupting excessive electric currents. Engineered to manage a current capacity of 40 amperes, this brown fuse aims for high-reliability applications, ensuring safety and functionality in electrical systems. Typically utilised in automotive settings, the Hansor AMP-M040 can be commonly found safeguarding car stereo systems, light bulbs, and various auxiliary electrical components. It ensures that these devices operate within safe current limits, thereby preventing potential damage due to overcurrent or short circuit conditions. This fuse is an essential component for engineers seeking dependable solutions for maintaining electrical integrity within a vehicle's intricate circuitry.
Type Maxi blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 58V
Colour Brown
Content 1

Reviews

Be the first to submit a review

Trustpilot