HansorAMP-M030 Maxi blade-type fuse 30A Green Automotive Fuse

MPN
AMP-M030
Brand
Hansor
EAN-13
4251783511955
Order Code
16-4729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

Hansor AMP-M030 is a Maxi blade-type fuse rated at 30 amperes and is predominantly utilised in automotive electrical systems for safeguarding circuits. Constructed with a green casing for easy identification, this single-piece Maxi fuse is engineered to provide reliable overcurrent protection in high-load applications, such as car stereo installations and various auxiliary lighting circuits. Designed to accommodate system voltages typically encountered in vehicles, particularly 12-volt systems, it is crucial for preventing damage to electrical components like light bulbs and car stereos by interrupting the power supply in case of a fault. This automotive fuse is a critical component for ensuring the safety and longevity of a vehicle's electrical infrastructure.
Type Maxi blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 58V
Colour Green
Content 1

Reviews

Be the first to submit a review

Trustpilot