HansorAMP-M020 Maxi blade-type fuse 20A Yellow Car Fuses+G938

MPN
AMP-M020
Brand
Hansor
EAN-13
4251783511931
Order Code
16-4728
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

Hansor AMP-M020 is a Maxi blade-type automotive fuse rated at 20 amperes, identifiable by its yellow colour coding, and is sold individually. Designed for electrical protection in automotive applications, this fuse is ideal for safeguarding wiring and electrical components such as car stereo systems, light bulbs, and other 12-volt circuit components against overcurrent conditions. Reliable and well-suited for use in various vehicle models, the AMP-M020 offers consistent performance, ensuring the safety and integrity of automotive electrical systems. Engineered to meet industry standards, this fuse is a crucial component in maintaining the functionality of automotive electrical circuits.
Type Maxi blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 58V
Colour Yellow
Content 1

Reviews

Be the first to submit a review

Trustpilot