Hansor CBE1-0514 Mini Blade-Type Fuse Circuit Breaker 5A Light Brown

MPN
CBE1-0514
Brand
Hansor
EAN-13
4251783562841
Order Code
16-4792
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 622 in stock

Hansor CBE1-0514 is a mini blade-type automotive fuse circuit breaker designed for a current capacity of 5 amperes and is coloured light brown to denote its rating. This fuse circuit breaker offers reliable overload protection for electrical systems, particularly suited to applications within vehicles where secure circuit protection is needed, such as in car stereo systems or lighting circuits. Its standard mini blade format enables compatibility with a wide range of automotive fuse sockets, ensuring ease of installation and replacement. The CBE1-0514 is engineered to provide consistent performance in protecting vehicle wiring from transient currents or potential short circuits.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 5A
Voltage Rating 14V
Colour Light brown
Content 1

Reviews

Be the first to submit a review

Trustpilot