Hansor CBA1-3014 mini blade-type fuse circuit breaker 30A Green

MPN
CBA1-3014
Brand
Hansor
EAN-13
4251783562834
Order Code
16-4784
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 935 in stock

Hansor CBA1-3014 is a mini blade-type fuse circuit breaker, designed for automotive applications and rated at 30 amperes. This green-coloured fuse is engineered to provide reliable overcurrent protection in various electrical systems, including car stereos and light bulb circuits, ensuring optimal safety and performance. It serves as a standard component in automotive fuse panels, where it acts to protect the wiring and electrical equipment, mitigating potential damage from short circuits or overloads within 12-volt systems. As a robust and compact solution, the Hansor CBA1-3014 is well-suited for use in vehicles' complex electronic environments where dependable circuit-breaking capabilities are essential.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 30A
Voltage Rating 14V
Colour Green
Content 1

Reviews

Be the first to submit a review

Trustpilot