Hansor CBA1-0714 Standard mini blade fuse circuit breaker 7.5A Grey

MPN
CBA1-0714
Brand
Hansor
EAN-13
4251783562780
Order Code
16-4779
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 903 in stock

Hansor CBA1-0714 is a standard mini blade fuse circuit breaker rated at 7.5 amps, designed for automotive applications where reliable current protection is essential. This grey-coloured component is intended to replace conventional mini blade fuses, offering increased durability and resettable protection against overcurrent conditions. Engineers can utilise this fuse circuit breaker in various contexts, such as protecting circuits for car stereo systems, light bulbs, and other 12-volt automotive accessories. Its compact design allows for easy integration into standard fuse slots without the need for additional modifications. The Hansor CBA1-0714 provides a practical solution for maintaining electrical safety and continuity within vehicular electrical systems.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 7.5A
Voltage Rating 14V
Colour Grey
Content 1

Reviews

Be the first to submit a review

Trustpilot