Hansor ASP-L7.5 Car Mini Blade Fuse 7.5A Brown Display for Easy ID

Order Code:

09-2948

Brand: Hansor MPN: ASP-L7.5 EAN-13: 2050011665901
Qty Unit Price (Ex VAT)
10+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
421 in stock, despatched in 4 working days

The Hansor ASP-L7.5 is a 7.5 amp brown car mini blade-type fuse. It is designed for use in automotive electrical systems to protect components such as light bulbs and car stereo circuits. This single-piece fuse ensures reliable protection against overcurrent.
Type Car mini blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating - DC 32V
Colour Brown

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot