Hansor ASP-L5 Smart Mini Blade Fuse 5A Brown Display Shows Blown Status

MPN
ASP-L5
Brand
Hansor
EAN-13
2050011665956
Order Code
09-2947
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.543
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Hansor produces the ASP-L5 Car mini blade-type fuse, a 5 A light brown fuse designed for automotive use. This compact fuse is ideal for protecting circuits in car stereos and light bulbs. The fuse provides reliable protection for vehicle electrical systems.
Type Car mini blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 32V
Colour Light brown

Reviews

Be the first to submit a review

Trustpilot