Hansor ASP-L30 Mini Blade-Type Fuse 30A Green Smart Display 1 piece

MPN
ASP-L30
Brand
Hansor
EAN-13
4251783511818
Order Code
09-2945
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

The Hansor ASP-L30 is a green 30 A car mini blade-type fuse. It is designed to protect light bulbs and car stereo systems from electrical overloads. This fuse is typically used in automotive applications to ensure safe operation of components.
Type Car mini blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 32V
Colour Green

Reviews

Be the first to submit a review

Trustpilot