Hansor ASP-L20 Car Mini Blade Fuse 20A Yellow Blown Fuse Display

MPN
ASP-L20
Brand
Hansor
EAN-13
4251783511795
Order Code
09-2942
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

The Hansor ASP-L20 is a car mini blade-type fuse with a current rating of 20 A and is easily identifiable by its yellow colour. This durable fuse is designed to protect circuits such as those for light bulbs and car stereos. It is an essential component for ensuring the safety and effective operation of a vehicle's electrical system.
Type Car mini blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 32V
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot