Hansor ASP-L10 Fuse 10A Red Mini Blade-Type With Smart Display

MPN
ASP-L10
Brand
Hansor
EAN-13
4251783511771
Order Code
09-2939
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


The Hansor ASP-L10 is a 10 A red car mini blade-type fuse. It is designed to protect electrical circuits in vehicles, such as light bulbs and car stereos. This fuse is ideal for maintaining the safety and functionality of a car's electrical system.
Type Car mini blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 32V
Colour Red

Trustpilot