Hansor ASB-L7.5 Super Mini Blade Fuse 7.5A Brown Illuminating Display

MPN
ASB-L7.5
Brand
Hansor
EAN-13
2050011665871
Order Code
09-2938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.601
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

Manufactured by Hansor, the ASB-L7.5 is an automotive super mini blade-type fuse with a 7.5 A rating. This brown fuse is ideal for protecting car stereo systems, light bulbs, and other 12 V electrical components. It is designed for reliable performance in automotive applications.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 32V
Colour Brown

Reviews

Be the first to submit a review

Trustpilot