Hansor ASB-L20 Super Mini Fuse 20A Yellow Display Illuminates When Blown

Hansor ASB-L20 Super Mini Fuse 20A Yellow Display Illuminates When Blown

Order Code:

09-2932

Brand: Hansor MPN: ASB-L20 EAN-13: 2050011666038

Discontinued


The Hansor ASB-L20 is an automotive super mini blade-type fuse rated at 20 A and comes in a yellow colour. It is commonly used for protecting circuits in light bulbs and car stereos. Designed for reliability, this fuse ensures safety in various automotive electrical systems.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 20A
Voltage Rating - DC 32V
Colour Yellow

Trustpilot