Hansor AMP-L070 Maxi Blade Fuse 70A Light Brown with Display 1piece

MPN
AMP-L070
Brand
Hansor
EAN-13
4251783510972
Order Code
09-2927
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

The Hansor AMP-L070 is a Maxi blade-type fuse rated at 70 A with a light brown colour, available in a single piece. Manufactured by Hansor, this fuse is designed for high current protection. It is typically used in automotive applications to safeguard components like car stereo systems and light bulbs.
Type Maxi blade-type fuse
Current Rating (Amps) 70A
Voltage Rating 32V
Colour Light brown

Reviews

Be the first to submit a review

Trustpilot