Hannspree HT225HPB HT225HPB computer monitor 54.6 cm (21.5") 1920 x 1080 pixels

MPN
HT225HPB
Brand
Hannspree
EAN-13
4711404021794
Order Code
70-0235
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 184 in stockBack-order availability date - 24/10/2026

With 1920x1080 Full HD resolution and Projective Capacitive 10 point touch technology the HANNSpree HT225HPB delivers seamless and accurate touch response. Featuring Ultra-Wide Viewing Angle LED-backlight LCD screen technology, it offers exceptional colour performance and wide viewing angles, making it an excellent choice for a vast array of demanding interactive applications.

Perfect for both commercial and consumer applications, the HT225HPB is a one-stop solution for your multi-touch monitor needs: an ideal screen for Interactive Digital Signage, InStore Retail, Gaming/amusement, Point-of-Sale terminals (POS), Interactive Kiosks, Presentations purposes and many more applications.

PROJECTED CAPACITIVE (PCAP) TOUCH TECHNOLOGY

Now multiple users can experience shared touchscreen interaction. Using up to 10 finger touch points, the HANNSpree HT225HPB Monitor allows everyone to play and collabourate at the same time.

The precise and accurate multi-touch display — allowing up to 10 simultaneous touches — is optimized for use with Windows 8, 8.1 and 10, allowing you to work smarter and more efficiently.

There’s no need for additional controllers – all they have to do is just reach out and touch the screen. It is certified for Windows 10 and designed to offer superior performance as well as intuitive control, so you can be more productive and do everything you want to do smoothly and quickly.

With Projected Capacitive Touch, users can enjoy a smoother and more accurate touch display experience with increased interactivity. Thanks to the glass overlay this technology is highly durable, the Touch performance is unaffected by everyday use and mishaps such as dirt, dust, condensation, liquid spills or cleaning solutions.

This technology delivers super fast, sensitive touch response with excellent dragging performance and perfect picture quality. Ten-point multi-touch support lets you unlock the power of today's touch-enabled applications.

SCRATCH RESISTANT – MULTI-TOUCH SCREEN WITH 7H SURFACE HARDNESS

7H scratch resistant surface hardness ensures durability, as well as a consistent high quality touch experience.

Scratch resistance is essential for touch solutions used for education and public environment. This is achieved thanks to a glass overlay covering the screen. This means that the panel surface can withstand impact from objects and scratches, making it perfect for public spaces and educational institutions.

The HT225HPB with edge to edge glass meets the increasing demands for Protected Displays in the Education, Retail and Industrial applications.

The HT225HPB (7H hardness rating) is designed specifically for schools, colleges, universities but also Retail and Industrial applications offering protection from impacts and dirt for a long life solution.

SLIDE EASILY INTO THE BEST ANGLE FOR TOUCH CONTROL

The HANNspree HT225HPB has been specially developed to provide you with the best angle for both viewing and interaction. The sliding-tilt stand allows you to easily and smoothly adjust the screen and find your perfect perspective for comfortable viewing as well as convenient touch usage.

The HT225HPB has an Smart adjustable stand with 15 ~ 70 degree tilt angles to give you an ideal viewing position. Alternative the hinged stand allows the monitor to lay down completely flat on the desk for use as a giant tablet.

Thanks to ergonomic design, you can minimise bad posture or wrist strain and make the most of the HT225HPB’s great picture quality and touch interaction.

You can also choose to mount your monitor on the wall, so you can anjoy even greater viewing flexibility and allowing you to place it easily in tight spaces.

VIVID IMAGES, LIFELIKE VISUALS THE LATEST TECHNOLOGY WITH 178° ULTRA-WIDE VIEW ANGLES

The Touch monitor HT225HPB features a 16:9 aspect ratio LED-backlit panel with a 178° ultra-wide view angle that minimizes color shift on both horizontal and vertical planes to ensure quality visuals from almost any direction. It deliveres improved color accuracy plus increased energy efficiency.

The HT225HPB uses a 178°(H) / 178°(V) ultra-wide viewing angle Full HD panel that eliminates color shift from almost any direction and in nearly every angle.

EXTENSIVE CONNECTIVITY

The HANNspree HT225HPB features a host of connectivity options that include HDMI, Display Port and D-Sub VGA for Full HD 1080p content transmission.

HANNspree HT225HPB Touch Monitor with its wide range of inputs ensures that everything from gaming to chatting with friends online is easily achieved. The various inputs ensure that your monitor is more compatible and ready to handle all of your content.

Enabling touch is easy! Simply connect the USB cable from your PC to the monitor's USB upstream port, and connect one of the video inputs to project images onscreen.

SPEAKERS AND HEADPHONES

The HT225HPB is equipped with stereo speakers, for clear audio that sounds like it’s coming from a high end stereo system. The speakers deliver a true stereo effect for an enhanced listening experience, especially when displaying multimedia content during lessons, therefore removing the need for external speakers.
  • 21,5″ Touch Monitor LED Backlight
  • 10-Point Touchscreen for an incredibly intuitive input experience
  • 178 / 178 Ultra Wide Viewing Angle
  • Aspect Ratio 16:9
  • Stunning visuals on a 21.5” widescreen 1920 x1080 Full HD Display
  • Hard Glass Protection (Hardness 7H)
  • 80,000,000:1 Active Contrast
  • HDMI + DP + VGA Inputs
  • Built-In Stereo Speakers
  • Multi-Video Modes : PC / Movie / Game / ECO
  • Wall-Mountable (VESA)
  • Ergonomic Smart adjustable stand. Tilt Angle:15°~70°
  • Compatible with Raspberry Pi3 Model B(optional)
  • Orientation: Landscape, Portrait
Size 21in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot