Hannspree HS322UPB HS 322 UPB computer monitor 81.3 cm (32") 2560 x 1440 pixels

MPN
HS322UPB
Brand
Hannspree
EAN-13
4711404023187
Order Code
70-5054
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The HANNspree HS322UPB is a 32’’ WQHD 2560×1440 LCD Monitor designed for both office and home use. This monitor offers best-in-class performance with ultra-wide viewing angles. And features a dual digital input interface with DP and HDMI to deliver flexible connectivity options. It also hosts built-in speakers for convenient audio and USB 3.0 HUB with 4 downstream ports for multimedia applications.
  • 31.5” 16:9 LED Backlight Monitor
  • 2560 x 1440 WQHD Resolution
  • 178° / 178° Ultra-Wide Viewing Angle
  • Digital Inputs: HDMI + DP
  • Picture In Picture / Picture by Picture
  • USB 3.0 HUB, 1 up – 4 down
  • Built-In Stereo Speakers
  • Tilt and Wall-Mountable (VESA)
  • Low Power Consumption
  • Multi-Video Modes
  • Low Blue Light Mode
  • Flicker-Free
Size 32in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot