Hannspree HP248PJB HP 248 PJB computer monitor 60.5 cm (23.8") 1920 x 1080 pixe

MPN
HP248PJB
Brand
Hannspree
EAN-13
4711404022340
Order Code
70-0237
Country of Origin
France

Discontinued


ELEGANT DESIGN WITH ULTRA-NARROW BEZEL
The HANNspree HP248PJB boasts an edge-to-edge frameless bezel on three sides to offer a more comfortable viewing experience without distraction and maximum display size.

With a 2mm ultra-narrow bezel and 4.5mm black screen border, the HP248PJB will gives the impression of a larger display. The ultra-narrow bezels save space and are ideal for creating an almost seamless multi-monitor setup.

4 IN 1 HEIGHT ADJUSTABLE STAND: FIND THE SCREEN POSITION YOU PREFER
The ergonomically-designed HP248PJB Professional Monitor comes with a 4 in 1 stand that features swivel, tilt, pivot, and height adjustments for ideal viewing position. Raise or lower the screen to suit each individual’s height and seating preference. A Height Adjustable Stand allows you to set the perfect position of the screen ensuring ergonomic posture and optimal viewing comfort which benefits not only your health but also productivity The easy-to-adjust stand ensures hours of viewing and working comfort.

FREE UP YOUR WORKSPACE WITH A STAND VESA BRACKET
The 80-04000010G000 is a VESA-compliant bracket for easily mounting a client terminal such as a thin client or mini PC to the back of the monitor’s stand. The space the client terminal previously occupied is now freed up so you can make better use of your desktop.Get your PC off your desk with our custom made bracket, just install your VESA-Compatible device & you are all set.

VIVID IMAGES, LIFELIKE VISUALS THE LATEST TECHNOLOGY WITH 178° ULTRA-WIDE VIEW ANGLES
The Professional monitor HANNspree HP248PJB features a 16:9 aspect ratio LED-backlit HS-IPS panel with a 178° ultra-wide view angle that minimizes color shift on both horizontal and vertical planes to ensure quality visuals from almost any direction. It deliveres improved color accuracy plus increased energy efficiency.

FLICKER FREE TECHNOLOGY
The HANNspree HP248PJB features Flicker-Free Technology that uses a smooth backlight system to prevent monitor flickering so that your can continuously enjoy a comfortable viewing experience. This technology eliminates flickering at all brightness levels and reduces eye fatigue and other damaging effects to your eyes; an especially valuable feature when spending countless hours in front of the display working overtime, gaming for long hours or watching movies. Most LCD Monitors use PWM (Pulse Width Modulation) to control brightness; the pulsing creates flicker that may cause discomfort, headaches and eye strain, especially in low-light environments. Flicker-Free Technology uses a smooth DC (Direct Current) backlight system.

LOW BLUE LIGHT MODE
In our technology-driven world, we can spend hours each day looking at LED backlit screens. Continued exposure to short wavelength blue light may cause eye strain, sleep disorders or headaches. The Low Blue Light mode used on the HP248PJB puts the user first by providing a safer and healthier workplace. Now you can protect your eyes today, so they’ll thank you in the future.

SPEAKERS
The HP248PJB is equipped with two high quality speakers. Built-in speakers make it easy to catch up with family, friends and colleagues. For movies, music, games and more, you’ll enjoy quality audio without the hassle of connecting external speakers.

ANTI-GLARE TREATMENT
The HP248PJB mounts a non-glare screen reducing eye fatigue by reducing the reflective light that otherwise makes the screen difficult to view. Further to this also the bezel of the monitor is matt to prevent light reflection.
  • 23.8” 16:9 LED Backlight Monitor
  • 1920 x 1080 Resolution Full HD 1080P
  • 178°/ 178°Ultra Wide Viewing Angle
  • Triple Input: DP + HDMI + VGA
  • Built-In Stereo Speakers
  • Super Slim Design and Thin Bezel
  • Tilt and Wall-Mountable (VESA)
  • Multi-Functional Height Adjustable Stand
  • Pivot Function (90°Rotation) and Swivel
  • Low Power Consumption & Multi-Video Modes
  • Flicker Free
  • Low Blue Light Mode
Size 23.8in
Resolution 1920 x 1080px

Trustpilot