Faithfull SVRF0212 Handled Round Second Cut Engineers File 300mm (12in)

MPN
SVRF0212
Brand
Faithfull
EAN-13
5023969289595
Order Code
95-8890
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm 250mm 300mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

This Faithful Round Second Cut Engineers File is ideal for filing circular openings or concave surfaces and slightly tapered towards the point, with a double cut finish. For professional and frequent DIY use, fitted with a comfortable handle.

Second Cut: approx. 36 teeth per 25mm (Medium).

The FAIFIRSC12 engineers' file has the following specifications:
Cut: round second.
Blade Length: 300mm (12in).
Blade Width: 10mm (3/8in).


Type File
Length 300mm
Shape Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot