Hammond RM5U1928VBK Rack Mount/Desk Top Aluminium Enclosure 5U 711Mm Deep

Image Representative of Range

Hammond RM5U1928VBK Rack Mount/Desk Top Aluminium Enclosure 5U 711Mm Deep

MPN
RM5U1928VBK
Brand
Hammond
EAN-13
623980506975
Order Code
31-1853
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £597.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stock

Hammond RM5U1928VBK Rack Mount/Desk Top Aluminium Enclosure 5U 711Mm Deep - Hammond's RM Series of 19 inch rack mount chassis enclosures are built from thick, rugged aluminum extrusions. The material is tough yet easy to machine, and the textured black powder coat finish gives a high quality finish. They are available with solid or vented top and bottom plates, and with height ranging from 1U to 5U and depths ranging from 8 inches to 28 inches

711 x 422 x 222, Black


  • Strong yet light weight construction using all aluminium components
  • Suitable for desk top or rack mountable applications.
  • Flat pack design ships un-assembled for easy handling and shipping protection.
  • Strong construction using: extruded aluminium side, front & rear panels 3.2 mm thick
  • Aluminium top and bottom panels 1.6 mm thick
  • Can be used with or without rack mounting brackets (one pair included)
  • Front & rear panel are interchangeable.
  • Enclosure is finished in rugged, textured, black powder coat.
  • Includes top, bottom, sides, self-adhesive rubber feet, rack mount brackets and all assembly hardware
Enclosure Height 222mm
Enclosure Length 422mm
Enclosure Width 711mm
Colour Black
External Features Rubber Feet
IK Rating IP32
Internal Features Includes Assembly Hardware
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot