Hammond 1593PALGY, Instrument Case, GPABS with Aluminium Panel

MPN
1593PALGY
Brand
Hammond
EAN-13
623980987019
Order Code
30-4973
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £9.36
50+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 27 in stock

91 x 66 x 28, Grey
  • • Electronic instrument enclosures, ideally suited for mounting printed circuit boards. • Ergonomically designed for a comfortable fit into the user’s hand. • Designed to meet IP54 ratings. • Recessed top for membrane display or keypad. • Units with battery door use our long life "three snap" door. • Lap joint construction provides protection against dust accumulation and splashing water. • Moulded in a choice of black, grey, or transparent blue general purpose ABS plastic with a satin texture. • Includes one or two aluminium end panels (depending on style). • Unit is secured with self tapping screws. • Black and transparent blue enclosures include black screws, grey includes nickel finish screws.

Hammond enclosure modification


Protection Rating IP54

Reviews

Be the first to submit a review

Trustpilot