Hammond 1591XXUGY Multipurpose FRABS Enclosure 123 x 123 x 61 Grey

MPN
1591XXUGY
Brand
Hammond
GTIN-14
00623980572826
Order Code
31-1104
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.69
10+ £9.69
50+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 23/11/2026

Multipurpose flame resistant grey plastic enclosure, 123mm length, 123mm width, 61mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54 ingress rating
  • UL94-V0 flame resistance rating
  • Hammond type 1591XXUGY

Hammond enclosure modification


Type FRABS
Enclosure Height 61mm
Enclosure Length 123mm
Enclosure Width 123mm
Colour Grey
Protection Rating IP54
External Features Flame resistant
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot