Hammond 1590EGASKET 1590E Gasket pack of 2

Image Representative of Range

Hammond 1590EGASKET 1590E Gasket pack of 2

MPN
1590EGASKET
Brand
Hammond
UPC-12
062398099208
Order Code
30-4839
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.13
10+ £6.81
100+ £6.30
500+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 56 in stockBack-order availability date - 21/10/2026

Pre-formed silicon gaskets for use with Hammond diecast enclosures and 'Stomp Boxes' with part numbers beginning with 1590E. The gasket fits into the lid and when correctly installed offers protection to IP65.


  • Includes adhesive backing for easy installation
  • Allows enclosure to be machined and/or painted first and gasket fitted later
  • Gasket is applied to the lid
  • Designed to meet IP65 when properly installed and lid screws tightened to 25 to 30 cN.m (36 to 43oz.f.in.)
  • Each kit includes two pre-formed silicon gaskets
  • Hammond type 1590EGASKET

Hammond enclosure modification


Type Sealing gasket
Protection Rating IP66
External Features Adhesive backing
Material Silicon
Series 1590

Reviews

Be the first to submit a review

Trustpilot