Hammond 1555WAGY Watertight ABS Enclosure Grey, Styled Lid 180 x 180 x 90mm

MPN
1555WAGY
Brand
Hammond
UPC-12
623980762081
Order Code
30-3683
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.48
10+ £29.70
50+ £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 199 in stockBack-order availability date - 23/11/2026

A watertight grey ABS enclosure with styled lid from Hammond's 1555 series.


  • Dimensions: 180 x 180 x 90mm
  • Ideally suited to mounting printed circuit boards or DIN rail mounted components
  • Moulded from UL94-HB ABS general purpose material
  • Colour: light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Replaceable one-piece gasket made from high temperature, U.L. listed silicone
  • Gasket is supplied loose inside the enclosure (not pre-installed)
  • IP rating: IP66
  • Lid secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushes for repetitive assembly & disassembly
  • All hardware is stainless steel to avoid corrosion caused by dissimilar metals
  • Lid screws are self-captivating (lid holes are threaded with the first installation of lid screws)
  • Internal moulded DIN rail mounting tabs
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for P.C. board or inner panel mounting
  • Vertical P.C. card guides (for 1.5mm thick P.C. boards)
  • Hammond type 1555WAGY

Hammond enclosure modification


Type Watertight ABS Enclosure
Enclosure Height 90mm
Enclosure Length 180mm
Enclosure Width 180mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Styled lid
Internal Features DIN rail, slots, pillars
Material ABS

Reviews

Be the first to submit a review

Trustpilot