Hammond 1554 Series Watertight Polycarbonate Enclosures Grey

Hammond Brand: Hammond

The Hammond 1554 range of watertight Polycarbonate enclosures are ideal for mounting PCBs or DIN rail mounted components.

The enclosures are moulded in light grey UV stabilized Polycarbonate material which carries a flammability rating of UL94-5VA and is suitable for outdoor use. The gasketed lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. The lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly.

The Polycarbonate construction meets NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68, cUL and UL 508A listed (File # E65324).

  • Range of sizes
  • Suitable for outdoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-5VA
  • Hammond 1554 series
Order codePart no.DimensionsColour
30-76581554HL2GY180 x 120 x 45mmGrey
30-76591554JL2GY160 x 90 x 45mmGrey
30-76601554VAL2GY240 x 160 x 60mmGrey
30-76611554X2GY300 x 200 x 90mmGrey
30-76621554XA2GY300 x 200 x 120mmGrey
30-76631554Y2GY300 x 240 x 95mmGrey
30-76641554YA2GY300 x 240 x 120mmGrey
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Flammability Type Colour Protection Rating External Features Internal Features Material
Hammond 1554HL2GY Watertight Polycarb Enclosure 180 x 120 x 45, Grey
Hammond 1554HL2GY Watertight Polycarb Enclosure 180 x 120 x 45, Grey
Standard range
Order code: 30-7658
MPN: 1554HL2GY

Despatched within 1 working day - 14 in stockBack-order availability date - 24/11/2026
1+ £23.40
10+ £20.74
50+ £17.21
Price per unit Ex VAT
45mm 180mm 120mm rating UL94-5VA Watertight ABS Enclosure Light grey, RAL 7035 IP66/IP67/IP68 Waterproof lid DIN Rail Polycarbonate
Hammond 1554JL2GY Watertight Polycarb Enclosure 160 x 90 x 45, Grey
Hammond 1554JL2GY Watertight Polycarb Enclosure 160 x 90 x 45, Grey
Standard range
Order code: 30-7659
MPN: 1554JL2GY

Despatched within 1 working day - 9 in stockBack-order availability date - 24/11/2026
1+ £19.98
10+ £17.61
50+ £14.58
Price per unit Ex VAT
45mm 160mm 90mm Watertight ABS Enclosure Light grey, RAL 7035 IP66/IP67/IP68 Waterproof lid DIN Rail Polycarbonate
Hammond 1554VAL2GY Watertight Polycarb Enclosure 240 x 160 x 60, Grey
Hammond 1554VAL2GY Watertight Polycarb Enclosure 240 x 160 x 60, Grey
Standard range
Order code: 30-7660
MPN: 1554VAL2GY

Despatched within 1 working day - 21 in stockBack-order availability date - 24/11/2026
1+ £45.22
10+ £38.52
50+ £32.81
Price per unit Ex VAT
60mm 240mm 160mm Watertight ABS Enclosure Light grey, RAL 7035 IP66/IP67/IP68 Waterproof lid DIN Rail Polycarbonate
Hammond 1554X2GY Watertight Polycarb Enclosure 300 x 200 x 90, Grey
Hammond 1554X2GY Watertight Polycarb Enclosure 300 x 200 x 90, Grey
Standard range
Order code: 30-7661
MPN: 1554X2GY

Despatched within 1 working day - 6 in stockBack-order availability date - 24/11/2026
1+ £75.10
10+ £65.31
50+ £56.78
Price per unit Ex VAT
90mm 300mm 200mm Watertight ABS Enclosure Light grey, RAL 7035 IP66/IP67/IP68 Waterproof lid DIN Rail Polycarbonate
Hammond 1554XA2GY Watertight Polycarb Enclosure 300 x 200 x 120, Grey
Hammond 1554XA2GY Watertight Polycarb Enclosure 300 x 200 x 120, Grey
Standard range
Order code: 30-7662
MPN: 1554XA2GY

Despatched within 1 working day - 4 in stockBack-order availability date - 24/11/2026
1+ £75.44
10+ £65.60
50+ £57.05
Price per unit Ex VAT
120mm 300mm 200mm Watertight ABS Enclosure Light grey, RAL 7035 IP66/IP67/IP68 Waterproof lid DIN Rail Polycarbonate
Hammond 1554Y2GY Watertight Polycarb Enclosure 300 x 240 x 95, Grey
Hammond 1554Y2GY Watertight Polycarb Enclosure 300 x 240 x 95, Grey
Standard range
Order code: 30-7663
MPN: 1554Y2GY

Despatched within 1 working day - 4 in stockBack-order availability date - 24/11/2026
1+ £82.50
10+ £71.74
50+ £62.39
Price per unit Ex VAT
95mm 300mm 240mm Watertight ABS Enclosure Light grey, RAL 7035 IP66/IP67/IP68 Waterproof lid DIN Rail Polycarbonate
Hammond 1554YA2GY Watertight Polycarb Enclosure 300 x 240 x 120, Grey
Hammond 1554YA2GY Watertight Polycarb Enclosure 300 x 240 x 120, Grey
Standard range
Order code: 30-7664
MPN: 1554YA2GY

Despatched within 1 working day - 3 in stockBack-order availability date - 24/11/2026
1+ £70.48
10+ £61.29
50+ £53.30
Price per unit Ex VAT
120mm 300mm 240mm Watertight ABS Enclosure Light grey, RAL 7035 IP66/IP67/IP68 Waterproof lid DIN Rail Polycarbonate

Trustpilot