Hammond 1457T1602 Natural/Black Extruded Enclosure IP65 Flanged 160x165x55mm

MPN
1457T1602
Brand
Hammond
UPC-12
623980032252
Order Code
30-2687
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £52.50
50+ £42.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 9 in stockBack-order availability date - 21/10/2026

A heavy-duty, watertight, extruded aluminium enclosure from Hammond Manufacturing's 1457 series.

The enclosure is designed to house standard Eurocards, which mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Dimensions: (Extrusion length x Width x Height): 160 x 165 x 55mm
  • Extrusion colour: natural
  • End panel colour: black
  • End panel style: flanged
  • Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5 mm
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • End panels are rugged - yet easy to machine - die-cast aluminium with full perimeter self-adhesive gaskets
  • Designed to meet IP65
  • Enclosure includes:
  • Two die-cast aluminium end panels - painted in a durable, black satin powder paint
  • Extruded, aluminium body
  • Two closed cell polyethylene foam end-plate gaskets & rubber 'O' rings for assembly screws
  • All hardware and self-adhesive feet
  • Replacement assembly screws can be purchased in packs of 100, part number 1457MS100
  • Note: Recommended screw torque is 5 lbf/in
  • Hammond Manufacturing type 1457T1602

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 160mm
Enclosure Width 165mm
Enclosure Height 55mm
Colour Natural
Protection Rating IP65
External Features Recessed area for labels or keypads
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1457

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot